You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1236BIS8-5#PBF
Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1236BIS8-5#PBF
- Order Code:
- 1663404
- Product Range
- LT1236 Series
- Technical Datasheet:
- LT1236BIS8-5#PBF Datasheet
Product Range Selector (LT1236 Series)
See all from this product rangeProduct Overview
- Operates in series or shunt mode
- Output sinks and sources in series mode
- Minimum input/output differential of 1V
- Pin compatible with AD586 and AD587
- 100% Noise tested
- <1ppm P-P (0.1 to 10Hz) Very low noise
- >100dB Ripple rejection
Applications
Signal Processing, Metering, Aerospace, Defence, Military, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series, Shunt
- :
- LT1236 Series
- :
- 5V
- :
- 0.1%
- :
- ± 5ppm/°C
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php403.90 | |
25+ | Php223.40 |
Pricing is unavailable. Please contact customer services.