You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1236BCS8-10#PBF

Voltage Reference, Precision, Series, Shunt, LT1236 Series, 10V, NSOIC-8

LINEAR TECHNOLOGY LT1236BCS8-10#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1236BCS8-10#PBF
Order Code:
2238182
Product Range
LT1236 Series
See all Technical Docs

Product Range Selector (LT1236 Series)

See all from this product range

Product Overview

The LT1236 series precision Voltage Reference combines ultralow drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available - 5 and 10V. The 10V version can be used as a shunt regulator (two-terminal zener) with the same precision characteristics as the three-terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on-chip heaters. The LT1236 reference is based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references.
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • Minimum input/output differential of 1V
  • Pin compatible with AD586 and AD587
  • 100% Noise tested
  • <1ppm P-P (0.1 to 10Hz) Very low noise
  • >100dB Ripple rejection

Applications

Signal Processing, Metering, Aerospace, Defence, Military, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series, Shunt

:
LT1236 Series

:
10V

:
0.1%

:
± 5ppm/°C

:
NSOIC

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php387.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php387.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php214.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange