You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1229CS8#PBF
Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 700 V/µs, ± 2V to ± 15V, SOIC, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1229CS8#PBF
- Order Code:
- 9560343
- Technical Datasheet:
- LT1229CS8#PBF Datasheet
Product Overview
- 0.04% Differential gain
- 0.1° Differential phase
- 25MW, 3pF High input impedance
- 6mA Per Amplifier Low supply current
- Inputs common mode to within 1.5V of supplies
- Outputs swing within 0.8V of supplies
Applications
Sensing & Instrumentation, Test & Measurement, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 100MHz
- :
- 700V/µs
- :
- ± 2V to ± 15V
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php692.70 | |
25+ | Php383.20 |
Pricing is unavailable. Please contact customer services.