You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1223CN8#PBF

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 1000 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1223CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1223CN8#PBF
Order Code:
1330621
Technical Datasheet:
LT1223CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1223CN8#PBF is a Current Feedback Amplifier with very good DC characteristics. The LT1223's high slew rate, 1000V/µs, wide supply range, ±15V and large output drive, ±50mA, make it ideal for driving analog signals over double-terminated cables. The current feedback amplifier has high gain bandwidth at high gains, unlike conventional op amps. The LT1223 comes in the industry standard pinout and can upgrade the performance of many older products. The LT1223 is manufactured on Linear Technology's proprietary complementary bipolar process.
  • 1mV Input offset voltage
  • 1µA Input bias current
  • 5MR Input resistance
  • 75ns Settling time to 0.1%
  • 6mA Quiescent current

Applications

Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
100MHz

:
1000V/µs

:
± 5V to ± 15V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php465.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php465.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php278.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php255.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php237.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange