You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1222CN8#PBF
Operational Amplifier, Single, 1 Amplifier, 500 MHz, 200 V/µs, ± 5V to ± 15V, DIP, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1222CN8#PBF
- Order Code:
- 1330620
- Technical Datasheet:
- LT1222CN8#PBF Datasheet
Product Overview
- Gain of 10 stable uncompensated
- 3nV/√Hz Input noise voltage
- C-Load™ operational amplifier drives all capacitive loads
- External compensation pin
- 300µV Maximum input offset voltage
- 300nA Maximum input bias current
- 300nA Maximum input offset current
- ±12V Minimum output swing into 500R
- 100V/mV Minimum DC gain (RL = 500R)
- 75ns Settling time to 0.1%, 10V step
- 120ns Settling time to 0.01%, 10V step
- 0.4% Differential gain (AV = 2, RL = 150R)
- 0.1° Differential phase (AV = 2, RL = 150R)
Applications
Signal Processing, Imaging, Video & Vision, RF Communications, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 500MHz
- :
- 200V/µs
- :
- ± 5V to ± 15V
- :
- DIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php554.20 | |
25+ | Php331.70 | |
100+ | Php304.40 | |
1000+ | Php282.70 |
Pricing is unavailable. Please contact customer services.