You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1185CQ#PBF

LDO Voltage Regulator, Adjustable, -35V to 35V in, 670mV drop, 2.5V to 25V/3A out, TO-263-5

LINEAR TECHNOLOGY LT1185CQ#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1185CQ#PBF
Order Code:
2102589
Technical Datasheet:
LT1185CQ#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1185CQ#PBF is a low-dropout Regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5 to 25V with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. Accurate current limit is programmed with a single 1/8W external resistor with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally over-ranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage.
  • Accurate programmable current limit
  • Shutdown capability
  • Full remote sense
  • Good high frequency ripple rejection
  • ±1% Reference voltage

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
-35V

:
35V

:
-

:
2.5V

:
25V

:
3A

:
670mV

:
TO-263 (D2PAK)

:
5Pins

:
0°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php626.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php626.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php346.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange