You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1180AISW#PBF

Transceiver RS232, 2 Drivers, SOIC-18

LINEAR TECHNOLOGY LT1180AISW#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1180AISW#PBF
Order Code:
2250247
Technical Datasheet:
LT1180AISW#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1180AISW#PBF is a low power dual RS232 Driver/Receiver with integral charge pump to generate RS232 voltage levels from a single 5V supply. This circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, these circuits consume only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1180A to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs® on the RS232 line pins. The LT1180A is fully compliant with EIA RS232 standards. Driver outputs are protected from overload and can be shorted to ground or up to ±30V without damage. During shutdown or power-OFF conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when OFF or powered down
  • Absolutely no latch-up

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
-

:
-

:
SOIC

:
18Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php560.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php560.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange