You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1175CS8#PBF
LDO Voltage Regulator, Adjustable, -20V to -4.3V in, 500mV drop, 500mA out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1175CS8#PBF
- Order Code:
- 1273579
- Technical Datasheet:
- LT1175CS8#PBF Datasheet
Product Overview
- 45µA Operating current
- Adjustable current limit
- Low voltage linear dropout characteristics
- Stable with wide range of output capacitors
- 10µA Shutdown current
- Positive or negative shutdown logic
- Fixed 5V and adjustable versions
- Tolerates reverse output voltage
Applications
Signal Processing, Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- -20V
- :
- -4.3V
- :
- -
- :
- -
- :
- -
- :
- 500mA
- :
- 500mV
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php478.80 | |
25+ | Php265.00 |
Pricing is unavailable. Please contact customer services.