You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1173CS8#PBF
DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.24V-12.9Vout, 0.8Aout, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1173CS8#PBF
- Order Code:
- 9560211
- Technical Datasheet:
- LT1173CS8#PBF Datasheet
Product Overview
- Works in step-up or step-down mode
- Only three external components required
- Low battery detector comparator on-chip
- User-adjustable current limit
- Fixed or adjustable output voltage versions
- Internal 1A power switch
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Inverting
- :
- 2V
- :
- 30V
- :
- 1Outputs
- :
- SOIC
- :
- 8Pins
- :
- 800mA
- :
- 1.24V
- :
- 12.9V
- :
- 30kHz
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php437.30 | |
25+ | Php242.00 |
Pricing is unavailable. Please contact customer services.