You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1172CQ#PBF
DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-40Vin 1.25Aout 100kHz, TO-263-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1172CQ#PBF
- Order Code:
- 2238156
- Technical Datasheet:
- LT1172CQ#PBF Datasheet
Product Overview
- Very few external parts required
- Self-protected against overloads
- Operates in nearly all switching topologies
- Flyback-regulated mode has fully floating outputs
- Can be externally synchronized
- Shutdown mode draws only 50µA supply current
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Cuk, Flyback, Inverting
- :
- 3V
- :
- 40V
- :
- 1Outputs
- :
- TO-263 (D2PAK)
- :
- 5Pins
- :
- 1.25A
- :
- -
- :
- 40V
- :
- 100kHz
- :
- 100°C
- :
- -
- :
- -
- :
- -
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php568.90 | |
25+ | Php314.80 |
Pricing is unavailable. Please contact customer services.