You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1170HVCT#PBF

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60V in, 5A out, 100kHz, TO-220-5

LINEAR TECHNOLOGY LT1170HVCT#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1170HVCT#PBF
Order Code:
9560165
Technical Datasheet:
LT1170HVCT#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1170HVCT#PBF is a monolithic high-power Switching Regulator for use with battery upconverter. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes them extremely easy to use and provides bust-proof operation similar to that obtained with 3-pin linear regulators. It operates with supply voltages from 3 to 60V and draw only 6mA quiescent current. It can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. It has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency.
  • Very few external parts required
  • Self-protected against overloads
  • Operates in nearly all switching topologies
  • Flyback-regulated mode has fully floating outputs
  • Can be externally synchronized
  • Shutdown mode draws only 50µA supply current

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Cuk, Flyback, Inverting

:
3V

:
60V

:
1Outputs

:
TO-220

:
5Pins

:
5A

:
-

:
60V

:
100kHz

:
100°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php1,162.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,162.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php661.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange