You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1168CN8#PBF
Instrument Amplifier, 1 Amplifier, 60 µV, 30 V/µs, 400 kHz, ± 2.3V to ± 18V, DIP
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1168CN8#PBF
- Order Code:
- 1330587
- Technical Datasheet:
- LT1168CN8#PBF Datasheet
Product Overview
- 530µA Maximum supply current
- Meets IEC 1000-4-2 level 4 (±15kV) ESD tests with two external 5k resistors
- Single gain set resistor (G = 1 to 10000)
- 0.4% Maximum gain error (G = 10)
- 0.3µV/°C Maximum input offset voltage drift
- 20ppm Maximum gain non-linearity (G = 10)
- 250pA Maximum input bias current
- 103dB Minimum PSRR at AV = 1
- 90dB Minimum CMRR at AV = 1
- 1kHz Voltage noise (10nV/√Hz)
- 0.1 to 10Hz Noise (0.28µVP-P)
Applications
Signal Processing, Power Management, Test & Measurement, Medical, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 60µV
- :
- 30V/µs
- :
- 400kHz
- :
- ± 2.3V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- Differential
- :
- 140dB
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php604.00 | |
25+ | Php361.10 | |
100+ | Php332.10 | |
250+ | Php315.20 | |
1000+ | Php308.30 |
Pricing is unavailable. Please contact customer services.