You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1167ACS8#PBF

Instrument Amplifier, 1 Amplifier, 15 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, SOIC

LINEAR TECHNOLOGY LT1167ACS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1167ACS8#PBF
Order Code:
1663384
Technical Datasheet:
LT1167ACS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1167ACS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3 to ±15V supplies). The part's high accuracy (10ppm maximum non-linearity, 0.08% max gain error (G = 10)) is not degraded even for load resistors as low as 2k. The LT1167 is laser trimmed for very low input offset voltage (40µV max), drift (0.3µV/°C), high CMRR (90dB, G = 1) and PSRR (105dB, G = 1). Low input bias currents of 350pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • Single gain set resistor (G = 1 to 10000)
  • 0.08% Maximum gain error (G = 10)
  • 0.3µV/°C Maximum input offset voltage drift
  • Meets IEC 1000-4-2 level 4 ESD tests with two external 5k resistors
  • 10ppm Maximum gain non-linearity (G = 10)
  • 350pA Maximum input bias current
  • 105dB Minimum PSRR at G = 1
  • 90dB Minimum CMRR at G = 1
  • 1.3mA Maximum supply current
  • 1kHz Voltage noise (7.5nV/√Hz)
  • 0.1 to 10Hz Noise (0.28µVP-P)

Applications

Signal Processing, Power Management, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
15µV

:
1.2V/µs

:
1MHz

:
± 2.3V to ± 18V

:
SOIC

:
8Pins

:
Single Ended

:
140dB

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php888.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php888.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php505.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange