You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1129IST-5#PBF
Fixed LDO Voltage Regulator, 4.2V to 30V, 450mV Dropout, 5Vout, 700mAout, SOT-223-3
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1129IST-5#PBF
- Order Code:
- 1663383
- Product Range
- 5V 700mA LDO Voltage Regulators
- Technical Datasheet:
- LT1129IST-5#PBF Datasheet
Product Range Selector (5V 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 50µA Quiescent current
- No protection diodes needed
- Adjustable output from 3.8 to 30V
- 3.3 and 5V Fixed output voltages
- Controlled quiescent current in dropout shutdown
- 16µA Quiescent current in shutdown
- Stable with 3.3µF output capacitor
- Reverse battery protection
- No reverse output current
- Thermal limiting
Applications
Signal Processing, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4.2V
- :
- 30V
- :
- 5V
- :
- -
- :
- -
- :
- 700mA
- :
- 450mV
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 700mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php428.60 | |
25+ | Php236.80 |
Pricing is unavailable. Please contact customer services.