You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1129IST-3.3#PBF

Fixed LDO Voltage Regulator, 4.2V to 30V, 450mV Dropout, 3.3Vout, 700mAout, SOT-223-3

LINEAR TECHNOLOGY LT1129IST-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129IST-3.3#PBF
Order Code:
1663382
Product Range
3.3V 700mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 700mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LT1129IST-3.3#PBF is a micropower Low Dropout Regulator with Shutdown capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the LT1129 include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while older devices require between 10 and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1129-3.3 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • 50µA Quiescent current
  • No protection diodes needed
  • Adjustable output from 3.8 to 30V
  • 3.3 and 5V Fixed output voltages
  • Controlled quiescent current in dropout shutdown
  • 16µA Quiescent current in shutdown
  • Stable with 3.3µF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

Applications

Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.2V

:
30V

:
3.3V

:
-

:
-

:
700mA

:
450mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
3.3V 700mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php428.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php428.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php236.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange