You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1129CT5#PBF
LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 450mV drop, 3.8V to 30V/0.7A out, TO-220-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1129CT5#PBF
- Order Code:
- 9560106
- Product Range
- 700mA 5V LDO Voltage Regulators
- Technical Datasheet:
- LT1129CT5#PBF Datasheet
Product Range Selector (700mA 5V LDO Voltage Regulators)
See all from this product rangeProduct Overview
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection
- Thermal limiting
- 50µA Quiescent current
- Stable with 3.3µF output capacitor
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 4.2V
- :
- 30V
- :
- 5V
- :
- 3.8V
- :
- 30V
- :
- 700mA
- :
- 450mV
- :
- TO-220
- :
- 5Pins
- :
- 0°C
- :
- 125°C
- :
- 700mA 5V LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php353.70 | |
25+ | Php195.70 |
Pricing is unavailable. Please contact customer services.