You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1129CS8-3.3#PBF
Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 3.3Vout, 700mAout, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1129CS8-3.3#PBF
- Order Code:
- 1273575
- Product Range
- 3.3V 700mA LDO Voltage Regulators
- Technical Datasheet:
- LT1129CS8-3.3#PBF Datasheet
Product Range Selector (3.3V 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- No protection diodes needed
- Controlled quiescent current in dropout
- Stable with 3.3µF output capacitor
- Reverse battery protection
- No reverse output current
- Thermal limiting
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4.2V
- :
- 30V
- :
- 3.3V
- :
- -
- :
- -
- :
- 700mA
- :
- 450mV
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- 3.3V 700mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php412.60 | |
25+ | Php228.20 |
Pricing is unavailable. Please contact customer services.