You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1129CQ#PBF

LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 450mV drop, 3.8V to 30V/0.7A out, TO-263-5

LINEAR TECHNOLOGY LT1129CQ#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CQ#PBF
Order Code:
1273573
Technical Datasheet:
LT1129CQ#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1129CQ#PBF is a micro-power low-dropout Regulator with shutdown. The device is capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, makes it an ideal choice. The quiescent current does not rise in dropout as it does with other low-dropout PNP regulator. Other features of the LT1129 include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while older device require between 10 and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1129 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • Thermal limiting
  • 50µA Quiescent current
  • Stable with 3.3µF output capacitor

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.2V

:
30V

:
-

:
3.8V

:
30V

:
700mA

:
450mV

:
TO-263 (D2PAK)

:
5Pins

:
0°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php403.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php403.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php223.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange