You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1121CS8-3.3#PBF

Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 3.3Vout, 150mAout, SOIC-8

LINEAR TECHNOLOGY LT1121CS8-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1121CS8-3.3#PBF
Order Code:
1273570
Product Range
3.3V 150mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LT1121CS8-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with shutdown. This device is capable of supplying 150mA of output current with a dropout voltage of 0.4V. The low quiescent current 30µA operating and 16µA in shutdown makes them an ideal choice. The quiescent current is well-controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with very small output capacitors. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 0.33µF output capacitor
  • Reverse battery protection
  • No reverse current with input low
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.2V

:
30V

:
3.3V

:
-

:
-

:
150mA

:
420mV

:
SOIC

:
8Pins

:
0°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Php263.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php263.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php145.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange