You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1117IST-5#PBF

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 5Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY LT1117IST-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1117IST-5#PBF
Order Code:
1663358
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
LT1117IST-5#PBF   Datasheet
See all Technical Docs

Product Range Selector (5V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LT1117IST-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. The device requires a minimum of 10µF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs. Unlike PNP type regulators where up to 10% of the output current is wasted as quiescent current, the quiescent current of the device flows into the load, increasing efficiency.
  • Guaranteed dropout voltage at multiple current levels
  • 0.2% Line regulation (maximum)
  • 0.4% Load regulation (maximum)

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
15V

:
5V

:
-

:
-

:
800mA

:
1.1V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
5V 800mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php362.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php362.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php200.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange