You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1116CS8#PBF
Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 10 ns, 4.6V to 5.4V, -2V to -7V, SOIC
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1116CS8#PBF
- Order Code:
- 2294775
- Technical Datasheet:
- LT1116CS8#PBF Datasheet
Product Overview
- Input common mode extends to negative supply
- No minimum input slew rate requirement
- Complementary TTL output
- Inputs can exceed the positive supply up to 15V without damaging the comparator
- Low offset voltage
- Pin-compatible with LT1016
- Output latch capability
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1 Comparator
- :
- 10ns
- :
- 4.6V to 5.4V, -2V to -7V
- :
- SOIC
- :
- 8Pins
- :
- Complementary
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php593.60 | |
25+ | Php328.60 |
Pricing is unavailable. Please contact customer services.