You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1112S8#PBF

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1112S8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1112S8#PBF
Order Code:
9560009
Technical Datasheet:
LT1112S8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1112S8#PBF is a dual low power Precision Operational Amplifier that achieves a new standard in combining low price and outstanding precision performance. The performance of the selected prime grades matches or exceeds competitive devices. The LT1112 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three operational amplifier instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells. The input of the LT1112 is protected with back-to back diodes. In the voltage follower configuration, when the input is driven by a fast large-signal pulse (>1V), the input protection diodes effectively short the output to the input during slewing and a current, limited only by the output short-circuit protection, will flow through the diodes.
  • 60µV Maximum offset voltage - prime grade
  • 75µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 0.3µVP-P, 2.2pAP-P Noise (0.1 to 10Hz)
  • 400µA Maximum supply current per amplifier
  • 120dB Minimum CMRR
  • 1million Minimum voltage gain

Applications

Sensing & Instrumentation, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
750kHz

:
0.27V/µs

:
± 1V to ± 20V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php420.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php420.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php232.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange