You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC1584A

Demonstration Board, Power Management - Battery Charger, Thermistor, LTC4070

DC1584A - Demonstration Board, Power Management - Battery Charger, Thermistor, LTC4070

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1584A
Order Code:
1823517
Technical Datasheet:
DC1584A   Datasheet
See all Technical Docs

Product Overview

DC1584A demonstration board for LTC4070EDDB battery charger/protector with NTC thermistor. The LTC4070 allows simple charging of Li ion /Polymer batteries from very low current, intermittent or continuous charging sources. Stacked cell high voltage battery packs are inherently balanced with shunt charging. With its low operating current, the LTC4070 is well suited to charge thin film batteries in energy harvesting applications where charging sources may be intermittent or very low power. The unique architecture of the LTC4070 allows for an extremely simple battery charger solution; requiring just one external resistor. The integrated thermal battery qualifier extends battery lifetime and improves reliability by automatically reducing the battery float voltage at NTC thermistor temperatures. Also provides both low and high battery status outputs.
  • Low operating current
  • 1% float voltage accuracy over full temperature and shunt current range
  • Pin selectable float voltage
  • Ultralow power pulsed NTC float conditioning for Li ion /polymer protection
  • Suitable for intermittent, continuous and very low power charging sources
  • Low and high battery status outputs
  • Simple low voltage load disconnect application

Applications

Power Management, Alternative Energy, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear Technology

:
LTC4070

:
Power Management - Battery

:
Battery Charger

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

Php6,762.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,762.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.