You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC1298A-AA
Demonstration Board, IF / Baseband Receiver, 14-Bit, -Aa, Data Converter, LTM9002
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- DC1298A-AA
- Order Code:
- 1871324
- Technical Datasheet:
- DC1298A-AA Datasheet
Product Overview
- Integrated dual 14bit, high speed ADC, passive filters and fixed gain differential amplifiers
- Up to 300MHz IF range
- Lowpass filter versions
- Integrated low noise, low distortion amplifiers
- Auxiliary 12bit DACs for gain adjustment
- Clock duty cycle stabilizer
- Low power
- Shutdown and nap modes
- 125Msps sampling, 170MHz LPF, 26dB gain
Applications
Communications & Networking, Wireless
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Linear Technology
- :
- LTM9002
- :
- Data Converter
- :
- IF Receiver
- :
- Demo Board LTM9002-AA
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each