You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075384361

Specialty Light, LED, Cool White, 65 W, 240 VAC, 1.2 m x 600 mm, Panel

LEDVANCE 4058075384361
LEDVANCE 4058075384361
LEDVANCE 4058075384361
LEDVANCE 4058075384361
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075384361
Order Code:
3758889
Also Known As:
GTIN UPC EAN: 4058075384361
Technical Datasheet:
4058075384361   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panel Lighting

:
-

:
65W

:
240VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • The external driver makes for easy installation and extended flexibility
  • Beam Angle: 120°
  • Direct replacement for fluorescent lamps
  • Low-flicker
  • Lumens: 5850lm
  • Power Rating: 65W
  • Polystyrene Diffuser: TP(B) Rated
  • Colour Temperature: 4000K (Cool White)
  • Suitable for Recessed Ceiling Systems
  • IP40 Rated for protection against solid objects over 1mm
  • Dimensions (LxWxH) 1195x595x35mm

Also Known As

GTIN UPC EAN: 4058075384361
Best Seller

2 In stock Need more?

2 UK stock available for 3-4 business days delivery

Php6,855.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,855.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php6,773.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php6,690.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --