You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LZP-H0NWT1

LED Module, LZP Series, Board + LED, Neutral White, 4100 K, 3300 lm, 4300 lm

LZP-H0NWT1 - LED Module, LZP Series, Board + LED, Neutral White, 4100 K, 3300 lm, 4300 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0NWT1
Order Code:
2080939
Product Range
LZP Series
Technical Datasheet:
LZP-H0NWT1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LZP Series

:
Board + LED

:
Neutral White

:
4100K

:
3300lm

:
4300lm

:
-

:
21V

:
700mA

:
Circular

:
-

:
90°C

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LZP-H0NWT1 is a highest lumen density neutral white LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engin's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. Copper core MCPCB option with emitter thermal slug directly soldered to the copper core.
  • 40mm² Light emitting area
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Reflow solderable

Applications

Lighting

No Longer Stocked

Php5,012.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,012.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,001.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php4,851.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange