You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9405
Torch, Pocket Light, Aluminium, Cree LED, 130 m Beam, 105 lm, AA x 1
- Manufacturer:
- LED LENSER LED LENSER
- Manufacturer Part No:
- 9405
- Order Code:
- 2914164
- Also Known As:
- GTIN UPC EAN: 4058205009867
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pocket Light
- :
- Cree LED
- :
- 105lm
- :
- 130m
- :
- AA Batteries x 1
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- Powerful pocket sized torch for Professionals
- Energy efficient CREE Power LED Light Chip
- Reflector and lens combination for intense spot (distance) or flawless flood (near) illumination
- Smooth single-handed beam focusing
- Robust, yet lightweight aircraft-grade aluminium housing
- Corrosion resistant gold plated contacts for better conductivity
- Superior rear tail cap switch
- Water and dust resistant to IPX54
- Power: 105 Lumens
- Run Time: up to 3 hours
Contents
Contents: Wrist-strap, belt/storage pouch and Duracell® battery (1xAA)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,736.20 | |
10+ | Php2,681.80 | |
25+ | Php2,626.90 |
Pricing is unavailable. Please contact customer services.