You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0031320.

Multipair Cable, Li2YCY (TP), Per M, Screened, 2 Pair, 0.22 mm²

LAPP KABEL 0031320.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0031320.
Order Code:
4749790
Product Range
00313 Series
Technical Datasheet:
0031320.   Datasheet
See all Technical Docs

Product Range Selector (00313 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
2 Pair

:
-

:
0.22mm²

:
-

:
-

:
Grey

:
7 x 0.2mm

:
250V

:
PVC

:
Copper

:
6.5mm

:
Li2YCY (TP)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 31320 is a 2 pair UNITRONIC® LiYY (TP) Screened Cable with 7-wire strands of bare copper wire conductor, polyethylene (2Y) insulation and a grey PVC jacket. This cable is a low capacitance data cable, suitable for wiring of data systems, for interfaces of types RS 422, RS 485 in field bus networks with a nominal impedance of 100 to 120R. By the pair twisting with different length of lay, the electrical circuits are well de-coupled and with the screen of a bare copper braid, the cable is protected against external electrical influences. The cable is designed for modern connection techniques such as insulation displacement technology, Termi-Point® technology. It is intended for limited flexible use and for static laying in dry and damp interiors.
  • CPR: Not Yet Qualified
  • 186R/km Maximum loop resistance
  • 5GR x km Minimum insulation resistance

Applications

Industrial, Communications & Networking

Best Seller

1 In stock Need more?

1 UK stock for 3-4 days delivery

Php140.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php140.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --