You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZES-IS-75X13 - 

Earth Strap, 4.75mm Dia. Holes, Stud to Stud, 2.95 ", 75 mm, Green, Yellow

ZES-IS-75X13 - Earth Strap, 4.75mm Dia. Holes, Stud to Stud, 2.95 ", 75 mm, Green, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
ZES-IS-75X13
Order Code:
1219162
Technical Datasheet:
ZES-IS-75X13   Datasheet
See all Technical Docs

Product Information

:
Stud to Stud
:
2.95"
:
75mm
:
Green, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZES-IS-75X13-FAR is a ZEMREX Earthing Strap. The straps are designed to provide low impedance paths for EMG generated currents. Flexible and easy to fit they provide a low cost effective way of reducing EMC problems associated with conventional earth straps. At high frequencies the inductive resistance of round wire earth straps increases due to the 'skin effect'. This can be significantly reduced by using ZEMREX straps which present a large surface area. The straps are completely tinned to provide corrosion resistance and can be supplied with all round insulation as an option.
  • Enclosure panels and doors to main chassis
  • CRT drive board to chassis
  • PCB to main board
  • Polyolefin insulation
  • -55 to 135°C Insulation operating temperature range

Applications

RF Communications

Alternatives for ZES-IS-75X13

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php344.70   10+ Php335.20   50+ Php311.40   100+ Php295.20   500+ Php275.70   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

455 will be available for despatch on 10/14/19

More stock available week commencing 11/11/19

Contact me when back in stock

Php262.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php262.80
 
5+ Php250.50
 
10+ Php228.10
 
25+ Php218.10