You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY FSP-6-SSPF

Sensor Connector Accessory, Face Plate, Standard SSPF Panel Mount Thermocouple Sockets

LABFACILITY FSP-6-SSPF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSP-6-SSPF
Order Code:
4073278
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
XF-1756-FAR
Technical Datasheet:
FSP-6-SSPF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • Type SSPF connector panel face plate
  • Face plate panel to suit standard SSPF panel mount sockets with stainless steel mounting bracket
  • Standard SSPF panel suitable with standard SSPF panel sockets (not included)
  • Anodised aluminium face-plate
  • Etch matt and satin anodised finish
  • 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
  • 6 way, 1 x 6 number rows/holes
  • Width is 145mm, height is 66mm, thickness is 2.5mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

XF-1756-FAR

13 In stock Need more?

13 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,248.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php1,248.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --