You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USBAFT - 

Terminal Block Interface, USB Type A Receptacle, Screw Type 5 Position Terminal Block

USBAFT - Terminal Block Interface, USB Type A Receptacle, Screw Type 5 Position Terminal Block

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
USBAFT
Order Code:
2751692
Technical Datasheet:
USBAFT   Datasheet
See all Technical Docs

Product Overview

The USBAFT is an USB Type-A Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
  • No crimping or soldering required
  • Panel mountable using 4-40 screws provided
  • Terminal block allows for simple, quick wiring changes
  • 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles

Applications

Industrial, Test & Measurement

Product Information

:
USB Type A Receptacle
:
Screw Type 5 Position Terminal Block
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

52 In stock

52 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php996.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php996.00
 
5+ Php844.60
 
10+ Php777.00
 
25+ Php681.30
 
50+ Php626.60
 
75+ Php539.40