You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PBRC4.00GR50X000

Resonator, Ceramic, 4 MHz, 2 Pin, ± 0.5%

PBRC4.00GR50X000 - Resonator, Ceramic, 4 MHz, 2 Pin, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KYOCERA KYOCERA
Manufacturer Part No:
PBRC4.00GR50X000
Order Code:
1209937RL
Technical Datasheet:
PBRC4.00GR50X000   Datasheet
See all Technical Docs

Product Information


:
4MHz

:
-

:
2 Pin

:
-

:
± 0.5%

:
-

:
± 0.5%

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PBRC4.00GR50X000 is a Ceramic Chip Resonator offers a frequency tolerance at 25°C of ±0.50%. It has temperature stability of ±0.50% and an operating temperature range of -40 to 85°C.
  • High reliability, high temperature withstanding ceramic case
  • Rectangular shape allows easy pick and placement
  • Small and low profile
  • Reflow solderable
  • Excellent solderability
  • No built-in capacitor
  • Stable oscillation by using fundamental vibration in all frequencies

Applications

Consumer Electronics

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1209937 Check stock

No Longer Manufactured

Php26.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
10+ Php26.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.