You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VDV501-825 - 

Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series

VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series
VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series
VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series
VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series
VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series
VDV501-825 - Voice / Data / Video Continuity Tester Kit, VDV Scout Pro 2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV501-825
Order Code:
2911609
Product Range
VDV Scout Pro 2 Series
Technical Datasheet:
VDV501-825   Datasheet
See all Technical Docs

Product Information

:
Network Cable Tester Kit
:
-
:
229mm
:
292mm
:
51mm
:
VDV Scout Pro 2 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Scout® Pro 2 LT Tester and Remote Kit is a versatile voice/data/video cable tester that locates and tests coax, data and telephone cables. The Test-n-Map™ Remote saves time by testing, mapping and identifying a location in a single step! In addition, you can measure cable runs, cable left in a box as well as bill jobs more accurately. With this kit, you can ensure fast and accurate cable installations each time.
  • Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
  • Use the 19 LanMap™ and CoaxMap™ location remotes to identify cable runs
  • Test for open, short, miswired or split-pair faults
  • Measures cable length of up to 2,000' (610m)
  • Voltage warning, shield detection, auto-shut-off
  • Low battery indicator and a self-storing remote
  • Carrying case has custom-designed compartments to hold tester and accessories securely
  • 9V battery included

Applications

Test & Measurement

Contents

1 Scout® Pro 2 tester, Self-storing Test-n-Map™ remote no.1, 1 LanMap™ Kit with 19 RJ45 location remotes, 1 CoaxMap™ Kit with 19 F-connector location remotes, 1 coax barrel F adapter, Carrying case, Manual, Battery.

Related Searches

5 In stock

5 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php15,159.60

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php15,159.60
 
3+ Php14,414.00
 
5+ Php14,337.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.