You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VDV501-823

Cable Tester Kit, Network, 160 mm x 35 mm x 70 mm, VDV Scout Pro 2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV501-823
Order Code:
2839567
Product Range
VDV Scout Pro 2 Series
Also Known As:
GTIN UPC EAN: 092644581960
Technical Datasheet:
VDV501-823   Datasheet
See all Technical Docs

Product Information


:
Network Cable Tester Kit

:
-

:
70mm

:
160mm

:
35mm

:
VDV Scout Pro 2 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VDV501-823 from Klein Tools is a VDV Scout® pro 2 series tester kit for testing voice/data and video connections. This kit features continuity, miswire detection, open fault detection, short fault detection, split pairs detection, shield detection types of test and measurements.
  • Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
  • Utilize the 5 LanMap™ and 5 CoaxMap™ Location Remotes to identify cable runs
  • Test for open, short, miswire or split-pair faults
  • Compatible with Test-n-Map™ Remotes
  • Trace cables, wire pairs, individual conductor wires with tone generator (requires analogue probe)
  • Compatible with Test-n-Map™ remotes that test, map and ID multiple cable runs in a single step
  • Supports up to 19 twisted-pair (RJ45) cable ID location remotes
  • Supports up to 19 coaxial F-connector cable ID location remotes
  • 4 styles of tone generator
  • 63.5mm (2-1/2'') overall length, 69.9mm (2-3/4'') overall height

Contents

Scout® Pro 2 tester, Self storing remote, 5 LanMap™ RJ45 location remotes, 5 CoaxMap™ F-connector location remotes, 1 coax barrel F adapter, Manual, 9V battery.

Also Known As

GTIN UPC EAN: 092644581960
Best Seller

14 In stock Need more?

14 available for 3 - 4 day despatch

Php8,996.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,996.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php8,522.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php8,128.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.