You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCVT-4IR

Voltage Tester, Non Contact, IR Thermometer, 12V to 1kV, LCD, -30 °C, 250 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCVT-4IR
Order Code:
2886039
Also Known As:
GTIN UPC EAN: 092644690617
Technical Datasheet:
NCVT-4IR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V to 1kV

:
LCD

:
-30°C

:
250°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Provides non-contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires, as well as, AC voltage in security, entertainment, communications, environmental control, and irrigation systems.
  • Designed specifically for HVAC applications
  • Detects AC voltage from 12 to 1000V with visual and audible indicators
  • IR thermometer with user selectable °F / °C from -20 to 482°F (-30 to 250°C)
  • Convenient laser pointer also helps target 4:1 distance to spot ratio for IR temperature
  • Backlit LCD display with 0.1 degree resolution
  • Auto power-off conserves and extends battery life
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
  • 2 x AAA batteries

Applications

Test & Measurement

Contents

Tester, Batteries.

Also Known As

GTIN UPC EAN: 092644690617
Best Seller

5 In stock Need more?

5 available for 3 - 4 day despatch

Php2,546.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,546.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.