You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NCVT-4IR - 

Voltage Tester, Non Contact, IR Thermometer, 12V to 1kV, LCD, -30 °C, 250 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCVT-4IR
Order Code:
2886039
Also Known As:
GTIN UPC EAN: 092644690617
Technical Datasheet:
NCVT-4IR   Datasheet
See all Technical Docs

Product Information

:
12V to 1kV
:
LCD
:
-30°C
:
250°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Provides non-contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires, as well as, AC voltage in security, entertainment, communications, environmental control, and irrigation systems.
  • Designed specifically for HVAC applications
  • Detects AC voltage from 12 to 1000V with visual and audible indicators
  • IR thermometer with user selectable °F / °C from -20 to 482°F (-30 to 250°C)
  • Convenient laser pointer also helps target 4:1 distance to spot ratio for IR temperature
  • Backlit LCD display with 0.1 degree resolution
  • Auto power-off conserves and extends battery life
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
  • 2 x AAA batteries

Applications

Test & Measurement

Contents

Tester, Batteries.

Also Known As

GTIN UPC EAN: 092644690617

Related Searches

17 In stock

8 available for 1 - 2 day despatch
9 available for 3 - 4 day despatch
 
Check Stock & Lead Times

8 will be available for despatch on 7/26/19

More stock available week commencing 8/5/19

Php3,220.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,220.70
 
8+ Php3,060.10