You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NCVT-3 - 

Voltage Tester, Non-Contact, 12V to 1kV, LED, Test & Measurment

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCVT-3
Order Code:
2886030
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690082
Technical Datasheet:
NCVT-3   Datasheet
See all Technical Docs

Product Information

:
12V to 1kV
:
LED
:
-
:
-
:
Test & Measurment
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NCVT-3 is a non-contact voltage tester with an integrated flashlight. The voltage sensor detects 12-1,000V AC and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets and wires as well as AC voltage in doorbells, thermostats, low voltage lighting and irrigation systems. Includes both visual and audible signals. The NCVT-3 is rugged enough for any job site.
  • Provides non-contact detection of AC voltage
  • Detects 12 to 1000V AC with simultaneous visual and audible voltage indicators
  • Bright flashlight illuminates work area and may be used independent of voltage detection function
  • Bar graph visual voltage indicator
  • Auto Power-Off conserves and extends battery life
  • 6.6feet/2meter drop protection
  • 2 x AAA batteries
  • Screw-thread battery cap with O-ring ensures protection against dust and water ingress

Applications

Test & Measurement

Contents

Tester, Battery.

Also Known As

GTIN UPC EAN: 092644690082

Related Searches

8 In stock

8 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Php2,884.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,884.90
 
3+ Php2,740.40
 
5+ Php2,596.80