You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NCVT-2 - 

Voltage Tester, 12V to 1kV, LED, 0 °C, 40 °C, Test & Measurment

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCVT-2
Order Code:
2886029
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690020
Technical Datasheet:
NCVT-2   Datasheet
See all Technical Docs

Product Information

:
12V to 1kV
:
LED
:
0°C
:
40°C
:
Test & Measurment
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Dual-Range Non-Contact Voltage Tester automatically detects low voltage and standard voltage. A bright green LED will tell you the tester is working and also functions as a worklight. The light flashes red and two distinct warning tones sound when either low or standard voltage is detected.
  • Dual Range testing, select 12-1000V AC or 48-1000V AC
  • Auto power-off feature conserves and extends battery life
  • CAT IV 1000 Volt rating provides expanded operation and protection
  • Lightweight, durable polycarbonate plastic resin construction, convenient pocket clip
  • 9.8feet / 3meter drop protection
  • 2 x AAA batteries
  • Microprocessor controlled low-battery indicator

Applications

Test & Measurement

Contents

Tester, Insert card w/ integrated owner's manual, Two AAA 1.5V batteries.

Also Known As

GTIN UPC EAN: 092644690020

Related Searches

13 In stock

13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Php1,894.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,894.40
 
3+ Php1,818.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.