You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCVT-1

Voltage Tester, 50V to 1kV, LED, 0 °C, 40 °C, Test & Measurment

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCVT-1
Order Code:
2886028
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690006
Technical Datasheet:
NCVT-1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50V to 1kV

:
LED

:
0°C

:
40°C

:
Test & Measurment

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Use this Non-Contact Voltage Tester to detect standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, outlets and wires. A bright green LED will tell you the tester is working and also functions as a worklight. It changes to red and warning tones sound when voltage is detected.
  • Discrete digitally controlled ON/OFF power button
  • Auto power-off feature conserves and extends battery life
  • Microprocessor controlled low-battery indicator and tester shutdown
  • CAT IV 1000 Volt safety rating provides expanded operation and protection
  • Microprocessor controlled low-battery indicator and tester shutdown
  • 50 to 1000V AC power operating range allows broad application
  • Durable polycarbonate plastic resin construction
  • Lightweight compact design with a convenient clip to fit securely in your pocket
  • 9.8ft / 3m drop protection
  • Green LED turns off and red LED Illuminates continuously

Applications

Test & Measurement

Contents

Tester, Insert card w/ integrated owner's manual, 2 AAA 1.5 volt batteries.

Also Known As

GTIN UPC EAN: 092644690006
Best Seller

Available for back order

Deliveries start from 9/1/20

Notify me when back in stock

Php1,027.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,027.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.