You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KAS-4805QB24S/7

LED Module, LINEAR Series, Blue, 457 nm, 45 lm, 9.8 V, Linear

KAS-4805QB24S/7 - LED Module, LINEAR Series, Blue, 457 nm, 45 lm, 9.8 V, Linear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KAS-4805QB24S/7
Order Code:
1686131
Product Range
LINEAR Series
Technical Datasheet:
KAS-4805QB24S/7   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LINEAR Series

:
Blue

:
457nm

:
45lm

:
9.8V

:
Linear

:
-30°C

:
100°C

:
-

:
7.98W

:
700mA

:
Board + LED

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The KAS-4805QB24S/7 is a high brightness LED Light Bar provides very high light output and can be configured to suit a wide rage of applications. However the heat generated during operation, if not handled properly, could shorten the product life significantly. Therefore for optimal performance, proper thermal management should be incorporated to keep it below the rated temperature. This document describes the heat sink attachment procedure.
  • Instant light
  • Linear type
  • High efficiency
  • Long operating life
  • Low power consumption
  • More energy efficient than incandescent, most halogen lamps and fluorescent lamp

Applications

LED Lighting

No Longer Manufactured

Php1,160.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,160.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.