You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

U1461A

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, -40 °C, -55 °C, 218 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1461A
Order Code:
2419676
Product Range
U1460A Series
Technical Datasheet:
U1461A   Datasheet
See all Technical Docs

Product Range Selector (U1460A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
50V, 100V, 250V, 500V, 1kV

:
260Gohm

:
-40°C

:
-55°C

:
218mm

:
100mm

:
58mm

:
686g

:
U1460A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The U1461A insulation resistance tester from the U1450A series is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With its vast measurement capabilities, efficient automated report generation and high durability, you can accomplish more in a day's work. By adding a U1117A Bluetooth® adapter to the U1461A, you are able to perform tests remotely using a Windows® PC or on iOS/ Android smart devices. The U1461A is certified to IP 67 and tested to withstand drops of up to three meters (10 feet), letting you carry out tests with full confidence even in harsh working conditions. What's more, you can perform various measurements (eg: measure voltage, current, continuity, capacitance etc) with the built-in full featured digital multimeter.
  • Wireless insulation resistance testing via PC or iOS/Android based smart devices
  • Automatic test report generation
  • Timed/PI/DAR test
  • IP 67 rated, 3 meters (10 feet) drop proof
  • Measures AC voltage, DC voltage, resistance, capacitance and continuity
  • CAT III 1000 V / CAT IV 600 V
  • Low pass filter
  • 4.5 digit full featured DMM with OLED display

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

Batteries, Hard carrying case, Crocodile clips (Red and Black), IR-to-USB cable (U1173B), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), Remote switch probe with adapter, IR-to-Bluetooth adapter (U1117A), Operating instruction

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

2 In stock Need more?

2 available for same day despatch

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Php69,117.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php69,117.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange