You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

U1453A

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, 55 °C, 55 °C

U1453A - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, 55 °C, 55 °C
U1453A - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, 55 °C, 55 °C
U1453A - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, 55 °C, 55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1453A
Order Code:
2419675
Product Range
U1450A Series
Technical Datasheet:
U1453A   Datasheet
See all Technical Docs

Product Range Selector (U1450A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
50V, 100V, 250V, 500V, 1kV

:
260Gohm

:
55°C

:
55°C

:
-

:
-

:
-

:
-

:
U1450A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The U1453A is an Insulation Resistance Tester with OLED display. It is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With its vast measurement capabilities, efficient automated report generation and high durability, can accomplish more in a day's work. By adding U1117A Bluetooth® adapter to the U1453A, able to perform tests remotely using a Windows PC or on iOS/Android smart devices. Also, get test reports generated automatically with the insulation resistance testers' complimentary reporting software. These test reports can be generated in a tabulated or graphical form for easy interpretation and analysis.
  • Automatic test report generation
  • Timed/PI/DAR test
  • IP67 rated, 3 meters (10 feet) drop proof
  • Measures AC voltage, DC voltage, resistance, capacitance, diode and continuity
  • Adjustable test output voltage from 10V to 1.1kV
  • CAT III 1000V/CAT IV 600V

Applications

Test & Measurement, Industrial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 1/25/21

Notify me when back in stock

Php61,362.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php61,362.50