You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

U1452AT

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 66Gohm, -20 °C, 55 °C

U1452AT - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 66Gohm, -20 °C, 55 °C
U1452AT - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 66Gohm, -20 °C, 55 °C
U1452AT - Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 66Gohm, -20 °C, 55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1452AT
Order Code:
2419674
Product Range
U1450A Series
Technical Datasheet:
U1452AT   Datasheet
See all Technical Docs

Product Range Selector (U1450A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
50V, 100V, 250V, 500V, 1kV

:
66Gohm

:
-20°C

:
55°C

:
-

:
-

:
-

:
-

:
U1450A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The U1452AT is an Insulation Resistance Tester with LCD display. It is ideal for predictive and preventive maintenance measurement tasks in telecommunication applications. With its vast measurement capabilities, efficient automated report generation and high durability, can accomplish more in a day's work. By adding U1117A Bluetooth® adapter to the U1452AT, it is able to perform tests remotely using a Windows® PC or on iOS/Android smart devices. Also, get test reports generated automatically with the insulation resistance testers complimentary reporting software. These test reports can be generated in a tabulated or graphical form for easy interpretation and analysis. It is certified to IP67 and tested to withstand drops of up to three meters (10-feet).
  • Remote testing coupled with report generation capability
  • Automatic test report generation
  • Timed/PI/DAR test
  • Measures AC voltage, DC voltage, resistance, capacitance and continuity
  • CAT III 1000V/CAT IV 600V

Applications

Test & Measurement, Industrial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 1/25/21

Notify me when back in stock

Php46,396.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php46,396.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange