You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAQM907A - 

Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System

DAQM907A - Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System
DAQM907A - Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAQM907A
Order Code:
2912867
Technical Datasheet:
DAQM907A   Datasheet
See all Technical Docs

Product Information

:
Multifunction Module
:
Keysight DAQ970A Data Acquisition System
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Keysight DAQM907A allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100 kHz gated totalizer, and two ± 12 V or ± 24 mA analog outputs-all on a single earth-referenced module. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans.
  • 16 bits of digital input and output
  • 100KHz totalizer input
  • Two +/-12V analogue outputs plus two voltage/current sensing channels

Applications

Test & Measurement

Contents

Multifunction module, Certificate of calibration.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php38,121.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php38,121.30