You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAQM907A

Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System

DAQM907A - Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System
DAQM907A - Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAQM907A
Order Code:
2912867
Technical Datasheet:
DAQM907A   Datasheet
See all Technical Docs

Product Information


:
Multifunction Module

:
Keysight DAQ970A Data Acquisition System

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Keysight DAQM907A allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100 kHz gated totalizer, and two ± 12 V or ± 24 mA analog outputs-all on a single earth-referenced module. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans.
  • 16 bits of digital input and output
  • 100KHz totalizer input
  • Two +/-12V analogue outputs plus two voltage/current sensing channels

Applications

Test & Measurement

Contents

Multifunction module, Certificate of calibration.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 9/28/20

Notify me when back in stock

Php37,014.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php37,014.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.