You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

34133A - 

Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 3 A, Black, Red, 1.2 m

34133A - Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 3 A, Black, Red, 1.2 m
34133A - Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 3 A, Black, Red, 1.2 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34133A
Order Code:
2215017
Technical Datasheet:
34133A   Datasheet
See all Technical Docs

Product Information

:
Test Tip Probe
:
4mm Right Angle Banana Plug, Shrouded
:
1kV
:
3A
:
Black, Red
:
1.2m
:
46.8"
:
2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34133A from Keysight Technologies is a precision electronic test leads. It is designed specifically for working with small components and in dense circuit boards. The test leads are small, light and feature Keysight's patented browser concept using crown point pogo pin. The spring loaded tip helps absorb those small movements and crown point digs into solder.
  • Right angle shrouded banana plug termination
  • Maximum current of 3A
  • Voltage rating of 1000V (CAT II)
  • 1.2m (48inch) length

Applications

Test & Measurement

Contents

Two test leads (one red and one black).

Related Searches

16 In stock

3 available for 1 - 2 day despatch
13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php2,510.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,510.40