You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T599X336M035ATE065 - 

Tantalum Polymer Capacitor, KO-CAP®, 33 µF, 35 V, T599 KO-CAP® Series, ± 20%, X, 0.065 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T599X336M035ATE065
Order Code:
2860317
Product Range
T599 KO-CAP® Series
See all Technical Docs

Product Information

:
33µF
:
35V
:
T599 KO-CAP® Series
:
± 20%
:
X
:
0.065ohm
:
-55°C
:
150°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T599 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Related Searches

Packaging type Re-reel

489 In stock

489 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php266.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php266.30
 
10+ Php215.40
 
100+ Php168.20