You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T598D477M2R5ATE009 - 

Tantalum Polymer Capacitor, 470 µF, 2.5 V, T598 KO-CAP® Series, ± 20%, D, 0.009 ohm

T598D477M2R5ATE009 - Tantalum Polymer Capacitor, 470 µF, 2.5 V, T598 KO-CAP® Series, ± 20%, D, 0.009 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T598D477M2R5ATE009
Order Code:
3052194
Product Range
T598 KO-CAP® Series
See all Technical Docs

Product Information


:
470µF

:
2.5V

:
T598 KO-CAP® Series

:
± 20%

:
D

:
0.009ohm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
Packaging type Cut Tape

85 In stock Need more?

85 available for 3 - 4 day despatch

Php186.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php186.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php144.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php111.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php74.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php67.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php62.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php60.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.