You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T583D107M010AHE055P000 - 

Tantalum Polymer Capacitor, KO-CAP®, Space Grade, 100 µF, 10 V, T583 KO-CAP® Series, ± 20%, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T583D107M010AHE055P000
Order Code:
2768237
Product Range
T583 KO-CAP® Series
See all Technical Docs

Product Information


:
100µF

:
10V

:
T583 KO-CAP® Series

:
± 20%

:
D

:
0.055ohm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Space Grade T583 Series is a solid electrolytic capacitor with a conductive polymer cathode. It is included in the ESCIES, European Preferred Parts List (EPPL).
  • Operating temperature range of -55°C to +105°C
  • Capacitance values of 33 to 150 µF
  • Voltage rating of 6 - 16 VDC
  • High frequency capacitance retention
  • High ripple capability
  • ESCC Detail Specification No. 3012/005
Packaging type Re-reel

4 In stock Need more?

4 available for 3 - 4 day despatch

Php8,490.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,490.80
Promotional price
Contract Price
Web only price
Web only contract price
 
14+ Php8,321.10
Promotional price
Contract Price
Web only price
Web only contract price
 
28+ Php8,150.90
Promotional price
Contract Price
Web only price
Web only contract price
 
56+ Php7,981.20
Promotional price
Contract Price
Web only price
Web only contract price
 
105+ Php7,811.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.