You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T550B397M015AH - 

Tantalum Polymer Capacitor, KO-CAP® COTS, 390 µF, 15 V, T550 Series, ± 20%, B, 0.09 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T550B397M015AH
Order Code:
2361876
Product Range
T550 Series
Technical Datasheet:
T550B397M015AH   Datasheet
See all Technical Docs

Product Information

:
390µF
:
15V
:
T550 Series
:
± 20%
:
B
:
0.09ohm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T550 Series Polymer Hermetic Seal (PHS) is a tantalum polymer capacitor. A conductive organic polymer replaces the traditionally used MnO2 or wet electrolyte as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency and low temperature. The T550 Series PHS also exhibits a benign failure mode which eliminates the case breach that can occur in wet tantalum types. Additionally, this part may be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional wet tantalum capacitors operated at 50% of rated voltage. T550 Series PHS also offers higher ripple current handling capability and a lower ESR range than wet tantalums. With reduced ESR and enhanced capacitance retention at higher frequencies and low temperatures, the T550 Series PHS provides the highest total capacitance and the most economical solution for high power applications, all within an approximately 25% lighter package
  • Includes F-Tech anode which eliminates hidden defects in the dielectric
  • 100% Simulated Breakdown Screening
  • Maximum operating temperature of +105°C
  • Meets all requirements of DLA Drawing 13030
  • Extremely low ESR
  • High frequency capacitance retention
  • 100% accelerated steady state aging (240 hours)
  • 100% surge current tested, 10 cycles +25°C
  • MIL-PRF-39006/22/25/30/31

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Contact me when back in stock

Php2,272.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,272.30
 
10+ Php2,152.80
 
100+ Php1,734.20